Analog Devices / Maxim Integrated MAX30101 Pulse Oximeter & Heart-Rate Sensor

Analog Devices MAX30101 Pulse Oximeter and Heart-Rate Sensor is an integrated pulse oximetry and heart rate monitor module for fitness and healthcare. This Analog Devices device includes internal LEDs, photodetectors, optical elements, and low-noise electronics with ambient light rejection. The MAX30101 provides a complete system solution to ease the design-in process for mobile and wearable devices. The MAX30101 operates from a single 1.8V power supply and a separate 5.0V power supply for the internal LEDs. Communication is through a standard I2C-compatible interface. The module can be shut down through software with zero standby current, allowing the power rails to remain powered at all times.

Features

  • Heart-Rate Monitor and Pulse Oximeter Sensor in LED Reflective Solution
  • Tiny 5.6mm×3.3mm×1.55mm 14-Pin Optical Module
  • Integrated Cover Glass for Optimal, Robust Performance
  • Ultralow Power Operation for Mobile Devices
  • Programmable Sample Rate and LED Current for Power Savings
  • Low-Power Heart-Rate Monitor (< 1mW)
  • Ultralow Shutdown Current (0.7μA, typ)
  • Fast Data Output Capability
  • High Sample Rates
  • Robust Motion Artifact Resilience
  • High SNR
  • -40°C to +85°C Operating Temperature Range

Applications

  • Fitness Assistant Devices
  • Wearable Devices

Functional Diagram

Analog Devices / Maxim Integrated MAX30101 Pulse Oximeter & Heart-Rate Sensor

Videos

Publicēts: 2017-05-15 | Atjaunināts: 2023-07-31