Analog Devices / Maxim Integrated MAX5217 16-Bit Digital-to-Analog-Converter

Analog Devices MAX5217 16-Bit Digital-to-Analog-Converter (DAC) is a single-channel, low-powered, buffered voltage-output device that uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. MAX5217 uses a precision external reference applied through the high resistance input for rail-to-rail operation and low system power consumption. Maxim MAX5217 accepts a wide 2.7V to 5.5V supply voltage range. The DAC output is buffered resulting in a low supply current of 80µA (max) and a low offset error of ±0.25mV. Power consumption is extremely low to accommodate most low-power and low-voltage applications. It also has an I²C-compatible, 2-wire serial interface that operates at clock rates up to 400kHz. On power-up, MAX5217 resets the DAC output to zero, providing additional safety for applications that drive valves or other transducers that need to be off on power-up. MAX5217 evaluation kit demonstrates MAX5217 and provides controls to change the DAC output and power operations.

Features

  • Low-power consumption (80µA, max)
  • 18µs Settling time
  • 16-Bit resolution in a 3mm x 5mm, 8-Pin µMAX package
  • Relative accuracy
    • ±1.2 LSB INL (MAX5217, 16 bit) typ, 4 LSB (max)
  • Guaranteed monotonic over all operating range
  • Low gain and offset error
  • Wide 2.7V to 5.5V supply range
  • Rail-to-rail buffered output operation
  • Safe power-up-reset to zero DAC output
  • I²C-Compatible 400kHz serial interface
  • User-programmable active-low AUX input functions
    • Active-low CLR, Clear to 0, midscale, or full scale
    • Active-low LDAC, asynchronous load DAC
  • 256kΩ Reference input resistance for low-power operation
  • Buffered voltage output directly drives 10kΩ loads
  • Output power-down terminated with 1kΩ or 100kΩ to ground or left high-impedance

Applications

  • Automatic test equipment
  • Automatic tuning
  • Communication systems
  • Data acquisition
  • Gain and offset adjustment
  • Portable instrumentation
  • Power amplifier control
  • Process control and servo loops

Functional Block Diagram

Block Diagram - Analog Devices / Maxim Integrated MAX5217 16-Bit Digital-to-Analog-Converter
Publicēts: 2013-04-01 | Atjaunināts: 2023-04-13