Analog Devices / Maxim Integrated MAX668 & MAX669 PWM Step-Up Controllers

Analog Devices MAX668 and MAX669 PWM Step-Up Controllers are constant-frequency, pulse-width modulating (PWM), and current-mode DC-DC controllers. These Analog Devices devices are designed for various DC-DC conversion applications, including step-up, SEPIC, flyback, and isolated-output configurations. Power levels of 20W or more can be controlled with conversion efficiencies of over 90%. The 1.8V to 28V input voltage range supports various battery and AC-powered inputs. An advanced BiCMOS design features a low operating current (220µA), adjustable operating frequency (100kHz to 500kHz), soft-start, and a SYNC input allowing the MAX668 and MAX669s oscillator to be locked to an external clock. 

The MAX669, optimized for low input voltages with a guaranteed start-up voltage of 1.8V, requires a boot-strapped operation. It supports output voltages up to 28V. The MAX668 operates with inputs as low as 3V and can be connected in either a bootstrapped or non-bootstrapped (IC powered from input supply or another source) configuration.

The Analog Devices MAX668 and MAX669 PWM Step-Up Controllers are available in a highly compact 10-pin μMAX package with a -40°C to +85°C operating temperature range.

 

Features

  • 1.8V Minimum Start-Up Voltage (MAX669)
  • Wide Input Voltage Range (1.8V to 28V)
  • Tiny 10-Pin µMAX Package
  • Current-Mode PWM and Idle Mode Operation
  • Efficiency Over 90%
  • Adjustable 100kHz to 500kHz Oscillator or SYNC Input
  • 220µA Quiescent Current
  • Logic-Level Shutdown
  • Soft-Start
  • -40°C to +85°C operating temperature range
  • 10-pin μMAX package 

Applications

  • Cell Phones
  • LANs and Network Systems
  • POS Systems
  • Telecom Hardware

Typical Applicatrion Circuit

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX668 & MAX669 PWM Step-Up Controllers
Publicēts: 2016-10-12 | Atjaunināts: 2023-04-11