Analog Devices / Maxim Integrated MAXREFDES9 Oceanside Reference Design
Analog Devices Inc. MAXREFDES9 Oceanside Reference Design is a subsystem reference design, that uses a step-up controller (MAX668), a 36V H-bridge transformer driver (MAX13256), and a pair of low dropout (LDO) linear regulators (MAX1659 x2) to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. This general-purpose power solution can be used in many different types of isolated power applications but is mainly targeted for industrial sensors, industrial automation, process control, and medical applications.Features
- Isolated power
- 12V (15V) outputs
- Small printed circuit board (PCB) area
- Pmod™-compatible form factor
Applications
- Industrial sensors
- Process control
- Industrial automation
- Medical
Block Diagram
Publicēts: 2014-03-04
| Atjaunināts: 2023-04-13