Microchip Technology 8-Bit Development Platforms

Microchip Technology 8-Bit Development Platforms are designed to help engineers fully integrate 8-bit PIC® microcontrollers (MCUs) into embedded designs. Featured boards and kits include the Curiosity Development Board and the Explorer 8 Development Kit. The Curiosity Development Board (DM164137) is offered as a fully-integrated 8-bit development platform for first-time users, designers, and those requiring a feature-rich rapid prototyping board. The Explorer 8 Development Kit (DM160228) is a full-featured development board and platform for 8-bit PIC microcontrollers and is designed to be the main tool for 8-bit development.

Features

  • Supports 8-bit PIC microcontrollers
  • Integrated Programmer/Debugger with USB interface
  • Integrates seamlessly with MPLAB X IDE and Code Configurator
  • Various user interface options, including mTouch buttons, analog potentiometers, and physical switches
  • Mikrobus™ support for MikroElectronika Click™ add-on boards

Videos

MPLAB® X IDE

Microchip Technology 8-Bit Development Platforms

MPLAB® X Integrated Development Environment (IDE) is a software program that runs on a PC (Windows®, Mac OS®, Linux®) to develop applications for Microchip Microcontrollers and Digital Signal Controllers.

MPLAB X IDE brings a host of features to enhance the debug experience during the design phase of your project. Based on the open-source NetBeans IDE from Apache Software Foundation, Microchip has been able to add many frequently requested features very quickly and easily, while also providing a much more extensible architecture to bring you even more new features fast – including added support for PIC®, dsPIC®, AVR®, CEC, and SAM Microcontrollers and Digital Signal Controllers.

Publicēts: 2015-11-20 | Atjaunināts: 2022-03-11