Microchip Technology ATSAMA5D27 Wireless SOM1
Microchip Technology ATSAMA5D27 Wireless (WL) System-On-Module 1 (SOM1) is a single-sided SOM based on high-performance 32-bit Arm® Cortex® A5 processor. The ATSAMA5D27-WL SOM1 embeds the SST26VF064BEUIT-104I/MF 64Mb serial quad I/O flash memory device. This wireless SOM1 simplifies the design rules of the main application board and reduces the overall PCB complexity. The ATSAMA5D27 SOM1 from Microchip Technology reduces time-to-market by simplifying hardware design and software development. This SOM1 operates at a 3.0V to 5.5V voltage range. Applications include industrial and automation, security and alarm systems, IoT gateway, human-machine interfaces, smart applications, and access control panels.Features
- System-In-Package (ATSAMA5D27C-LD2G-CU) including
- Arm Cortex-A5 processor-based SAMA5D27 MPU
- 2Gbit LPDDR2-SDRAM
- On-board power management unit (MCP16502AC-E/S8B)
- 64Mb serial quad I/O flash memory (SST26VF064BEUIT-104I/MF) with embedded EUI-48™ and EUI-64™ MAC addresses
- IEEE® 802.11 b/g/n Wi-Fi® plus BLUETOOTH® (Wi-Fi/BT) module (ATWILC3000-MR110UA)
- 10Base-T/100Base-TX Ethernet PHY (KSZ8081RNAIA)
- ATECC608A-TNGTLS secure element
- 40.8mm x 40.8mm module, pitch 0.8mm is solderable manually for prototyping
- MEMS oscillators for clock generation
- 94 I/Os
- Up to 7 tamper pins
- One USB device, one USB host, and one HSIC interface
- Shutdown and reset control pins
- Independent power supplies available for camera sensor, SD card, and for backup depending on voltage domains
- Operational specifications
- 3.0V to 5.5V ± 5% operating voltage
- -40°C to 85°C operating temperature range
- Integrated oscillators and internal voltage regulators
- Multiple interfaces and I/Os for easy application development
Applications
- Industrial control and automation
- Smart appliances
- Human Machine Interfaces (HMI)
- IoT gateway
- Access control panels
- Security and alarm systems
ATSAMA5D27-WLSOM1 Block Diagram
Publicēts: 2020-02-10
| Atjaunināts: 2024-07-11