Microchip Technology AVR128DB48 Curiosity Nano Kit (EV35L43A)
Microchip Technology AVR128DB48 Curiosity Nano Evaluation Kit (EV35L43A) is a hardware platform designed to evaluate MCUs in the AVR® DB family. This curiosity nano evaluation kit is supported by both MPLAB® X IDE and Atmel Studio 7. The AVR128DB48 kit from Microchip Technology provides easy access to the features of the AVR128DB48 to explore how to integrate the device into a custom design.Features
- USB powered
- On-Board Debugger
- Board identification in Microchip MPLAB X IDE and Atmel Studio 7
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- Two debug GPIO channels (DGI GPIO)
- Adjustable Target Voltage
- MIC5353 LDO Regulator controlled by the on-board debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Board Layout
Videos
Additional Resources
Publicēts: 2020-09-21
| Atjaunināts: 2024-08-08