Microchip Technology AVR16EB32 Curiosity Nano Eval Kit (EV73J36A)
Microchip Technology AVR16EB32 Curiosity Nano Evaluation Kit (EV73J36A) is a hardware platform to evaluate the AVR® EB family microcontrollers. This board has the AVR16EB32 microcontroller (MCU) mounted and includes an on-board debugger. No external tools are necessary to program and debug the AVR16EB32.Features
- Board
- AVR16EB32 microcontroller
- USB Type-C® connector
- 1x yellow user LED
- 1x mechanical user switch
- 1x green power and status LED
- Footprint for 32.768kHz crystal
- Onboard debugger support in Microchip MPLAB® X IDE and Microchip Studio
- Board identification
- Virtual serial port (CDC)
- Programming and debugging
- 2x debug GPIO channels (DGI GPIO)
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the onboard debugger
- 1.8V to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
- AVR16EB32 MCU
- Up to 32KB in-system-programmable Flash memory with a true read-while-write operation
- Programming and Debug Interface Disable (PDID) security functionality
- 1x 16-bit Timer/Counter type E (TCE) with 4x compare channels for PWM generation and Waveform Extension (WEX)
- 1x 24-bit Timer/Counter type F (TCF) for frequency generation
- 1x 16-bit Real-Time Counter (RTC) that can run from an external crystal or internal oscillator
- 1x 12-bit, 300ksps, differential Analog-to-Digital Converter (ADC) with a programmable gain amplifier (PGA)
- 2x Analog Comparators (ACs) with window compare functions
- Configurable Custom Logic (CCL) with up to 4x programmable Look-up Tables (LUTs)
- Event system for CPU-independent and predictable inter-peripheral signaling
- Configurable, internally generated reference voltage
Applications
- Safety-critical applications
- Home appliances
- Automotive
- Industrial
Kit Contents
- AVR16EB32 Curiosity Nano evaluation board
- 2x 100mil, 1x21 pin header strips
Overview
Block Diagram
Pinout
Publicēts: 2024-01-24
| Atjaunināts: 2024-07-16