Microchip Technology BM64 Bluetooth Audio Evaluation Boards
Microchip Technology BM64 BLUETOOTH® Audio Evaluation Boards assess the features and performance of the fully-certified Bluetooth® Version 4.2 BM64 stereo audio modules. The BM64 stereo audio modules enable designers to add BLUETOOTH® wireless audio and voice functionality to applications. The BM64 evaluation boards include status LEDs and an integrated configuration and programming interface. The integrated configuration and programming interface provides plug-and-play and rapid prototyping capabilities for a faster time to market. Additional features include a built-in 3W Class-D stereo audio amplifier, built-in near-field communication (NFC), and stereo audio output.Features
- Based on the fully-certified BLUETOOTH® 4.2 BM64 stereo audio module
- Powered by a PC host using the micro-USB cable or by connecting a Li-Ion battery
- Built-in 3W Class-D stereo audio amplifier
- Built-in Near Field Communication (NFC)
- On-board MCU (PIC18F85J10) and DSP for easy operation and feature demonstration
- On-board keypad matrix that is controlled by MCU for playback control
Kit Contents
- One BM64 EVB, which contains the BM64SPKS1MC1 module
- One micro-USB cable
- One 15V DC power adapter
- Two speaker cables
BM64 EVB Block Diagram
Publicēts: 2016-09-16
| Atjaunināts: 2022-03-11