Microchip Technology DM320118 CryptoAuth Trust Platform Kit
Microchip DM320118 CryptoAuth Trust Platform Kit is a CryptoAuthentication™ evaluation kit for exploring and developing solutions for the IoT space. The DM320118 Kit offers a pre-provisioned ATECC608A Trust&GO, a preconfigured TrustFLEX, and fully customizable TrustCUSTOM products. The Trust&GO and TrustFLEX products have been developed to allow an easy way to add hardware security to IoT Cloud solutions. Secure authentication is easily and readily implemented into an application by using the kit with the Microchip development tools and provisioning systems with low-volume projects.Features
- ATSAMD21E18A Host MCU pre-programmed with kit Protocol Firmware
- 3 Secure Elements
- Trust&GO - ATECC608A-TNGTLS
- TrustFLEX - ATECC608A-TFLXTLS Prototype
- TrustCUSTOM - ATECC608A-MAHDA
- A dual-port USB Hub that passes data between upstream and downstream devices
- Compatible with Microchip Development Platforms - MPLABX and Atmel Studio 7
- Debugger helps to read the debug information from the MCU
- Kit name identified by software as CryptoAuth Trust Platform
- USB connector for easy connection to the PC
- DIP Switches for easy switching of the SDA lines between the on-board devices and mikroBUS
- Supports mikroBUS for easy connection to MikroElectronika add-on boards
- Supports I2C for the secure elements and I2C, SPI, and UART for the mikroElectronica add-on boards
Required Equipment
- Windows 7 or Windows 10 Operating System for use with MPLABX or Atmel Studio 7
- Linux of Windows for use with Python tools
- Python 3 or Later
Videos
Component Diagram
Block Diagram
Overview
Publicēts: 2019-10-04
| Atjaunināts: 2025-07-28