Microchip Technology DM330029 Digital Power Development Board

Microchip Technology DM330029 Digital Power Development Board provides the user with a flexible measurement platform for all compatible Microchip dsPIC33’s Digital Power Plug-In Modules (DP PIMs). This development board features a 3.6VDC to 6.3VDC input voltage range, <10mA current consumption, and 1A maximum load current. The DM330029 digital power development board consists of Digital GPIO test points and a pin header with a connection to the digital test points. This development board operates from 0°C to 65°C temperature range.

Features

  • Socket for DP PIM
  • Digital GPIO test points and pin header with connection to the digital test points
  • ADC and DAC test points
  • External analog signal input
  • Potentiometer for DC level insertion from GND to 3.3V, it can be connected to the lower half of the ADC inputs
  • Potentiometer for DC level insertion from GND to 3.3V, it can be connected to the upper half of the ADC inputs
  • Analog input connection jumpers
  • User push button
  • Reset push button
  • mikroBUS™ socket
  • ICSP™ header to program the on-board MCU (6-pin, 2.54mm header)
  • ICSP™ header to program the on-board MCU (RJ25 connector)
  • General purpose soldering pad area
  • Solder pads for ground connection
  • USB connector
  • On-board LDO with Power Good (PG) function
  • Power indicator LED (green)
  • User LEDs (red and green)

Specifications

  • 3.6VDC to 6.3VDC input voltage range
  • <10mA current consumption
  • 1A maximum load current
  • 0°C to 65°C operating temperature range

Board Schematic

Schematic - Microchip Technology DM330029 Digital Power Development Board
Publicēts: 2024-08-06 | Atjaunināts: 2025-07-30