Microchip Technology EV36W50A WFI32-IoT Board
Microchip Technology EV36W50A WFI32-IoT Board is a compact, stand-alone, easy-to-use board designed to develop IoT applications. Utilizing the WFI32E01PC highly integrated Wi-Fi® MCU module, the EV36W50A Board supports smart Wi-Fi functionalities and premium MCU features. Additionally, the WFI32E01PC module has a PCB antenna and Trust&GO hardware secure element, which is pre-provisioned to popular cloud platforms.Features
- Provides an easy way to connect the embedded application to cloud IoT platforms, such as AWS and Azure
- Includes a PICkit On-board 4 (PKOB4) debugger interface, and requires no external hardware to program and debug the WFI32E01PC module
- Includes a mikroBUS™ Click™ header, which helps the users to expand the functionalities by connecting to various MikroElectronika mikroBUS™ Click™ adapter boards
- Requires only a Micro USB cable to power up and program the board
Components
- Certified WFI32E01PC module
- Four user LEDs
- Two user-configurable switch
- One reset switch
- Onboard temperature sensor
- Onboard light sensor
- 32-Mbit external SPI flash memory
- mikroBUS™ socket to expand functionality using MikroElec
Kit Contents
- WFI32E01PC module mounted on the WFI32-IoT board
- Type-A male to Micro-B USB cable
Videos
Front Overview
Back Overview
Block Diagram
Publicēts: 2022-04-20
| Atjaunināts: 2025-02-27