Microchip Technology MCP16701 Power Management Integrated Circuit

Microchip Technology MCP16701 Power Management Integrated Circuit (PMIC) integrates eight DC-DC Buck regulators, four 300mA LDOs, and one LDO controller. This PMIC is compatible with Microchip's Embedded Microprocessor Units (eMPUs), which require Dynamic Voltage Scaling (DVS) using High-Performance mode (HPM). The MCP16701 PMIC is also compatible with PIC64GX, PolarFire, and PolarFireSoC. This PMIC features a low no-load operational quiescent current and draws less than 10μA in full shutdown. This PMIC also features a 3.4 MHz I2C interface, EEPROM Write Password Protection, and nINTO Pin (Interrupt Flag) with selectable interrupt masking for each channel. The MCP16701 PMIC is used in µC/µP, FPGA, DSP power, and high-performance MPUs power supply solutions.

Features

  • 2.7V to 5.5V input voltage range
  • 3.4MHz I2C Interface
  • Eight 1.5A buck DC-DC channels
  • Four 300mA high-accuracy LDOs
  • High-accuracy, high-PSRR LDO controller using external N-channel MOSFET (SERDES lanes supply)
  • ±0.8% output voltage accuracy for bucks (VDD), for VFB ≥ 1V
  • -1.5%/+1% output voltage accuracy for the LDO controller, for VFB ≥ 0.9V
  • ±1% output voltage accuracy for LDOs, for VFB ≥ 1.8V
  • Tight RDS(ON) matching of parallel channels for good current sharing
  • Programmable output voltage for all buck and LDO channels, 0.6V to 3.8V (No external feedback resistors required)
  • 100% duty cycle capability of buck channels
  • LDO controller output voltage 0.6V to 1.6V/12.5mV steps
  • Reference Ground (REFGND) can be remotely routed to the load ground (Pseudo remote sensing)
  • Low-noise forced-PWM and light-load high-efficiency mode available (Pin-selectable or bit control)
  • External synchronization of switching frequency, with accurate switching event time positioning
  • Selectable phase (0°, 90°, 180°, or 270°) for buck channels
  • Global RESET (nRSTO_A) with programmable deassertion delay
  • User-defined RESET (nRSTO_P) with programmable deassertion delay (Ideal for PolarFire FPGA DEVRST_N interfacing)
  • Dedicated VDD supply pin for EEPROM and interface allows programming without powering up the application
  • On-board embedded EEPROM for default power-up configuration programming
  • EEPROM write password protection
  • Reconfigurable during runtime
  • Hiccup-mode current limit for buck channels (can be disabled)
  • Programmable thermal early warning and thermal shutdown protection
  • nINTO pin (Interrupt Flag) with selectable interrupt masking for each channel
  • Available in 64-pin VQFN package, 8mm x 8mm

Applications

  • High-performance MPU power supply solutions
  • MCU/MPU, FPGA, and Digital Signal Processor (DSP) power
  • IoT
  • Edge Artificial Intelligence (AI) systems
  • Industrial computing
  • Data centers

Videos

Block Diagram

Block Diagram - Microchip Technology MCP16701 Power Management Integrated Circuit
Publicēts: 2025-06-19 | Atjaunināts: 2026-01-28