Microchip Technology PIC24FJ64GU205 Curiosity Nano Board (EV10K72A)
Microchip Technology PIC24FJ64GU205 Curiosity Nano Board (EV10K72A) is a cost-effective hardware platform to evaluate the PIC24FJ ‘GP2/GU2’ family of low power microcontrollers (MCUs). The Board includes the PIC24FJ64GU205, which provides 64KB of ECC Flash, 8KB of RAM, 12-bit/400Ksps ADC, three analog comparators, along with several Core Independent Peripherals (CIPs) and Full-Speed USB 2.0 Host/Device/OTG. The PIC24FJ64GU205 MCUs deliver sleep current down to a few hundreds of nA while retaining the complete RAM content. The MCUs are ideal for extending battery life in sensor nodes, IoT, and portable applications.The Microchip PIC24FJ64GU205 Curiosity Nano Board permits easy access to all features of the PIC24FJ64GU205 for rapid prototyping. The Nano Board has a target USB connector to develop a USB Device application using the integrated USB peripheral available on the PIC24FJ64GU205 MCU. It is supported by MPLAB® X Integrated Development Environment (IDE) and MPLAB® Code Configurator (MCC) development framework.
The Curiosity Nano Development Board contains an On-Board Nano Debugger for programming and debugging and requires no external tools to program the PIC24FJ64GU205 device.
Features
- Target USB connector to develop USB device applications using the integrated USB peripheral on PIC24FJ64GU205 device
- On-board debugger
- Board identification in MPLAB X IDE
- One power/status LED (green)
- Programming and debugging
- Virtual COM port (CDC)
- One logic analyzer (DGI GPIO)
- PIC24FJ64GU205 device with 64KB of ECC Flash and 8KB of RAM in 48-PIN TQFP package
- One user LED (yellow)
- One mechanical user switch
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
Board Overview
Front & Back Layout
Publicēts: 2021-03-19
| Atjaunināts: 2022-03-11