Microchip Technology PIC32MZ DA Curiosity Development Kit (EV87D54A)

Microchip Technology PIC32MZ DA Curiosity Development Kit (EV87D54A) provides a perfect meld of performance and a flexible development platform for easy access. The PIC32MZ DA Development Board (EV87D54A) includes an integrated programmer and debugger, which requires no additional hardware to get started. The users can expand functionality through MikroElectronika mikroBUS™ Click™ adapter boards and add Ethernet connectivity with the Microchip PHY daughter board. In addition, users can add Wi-Fi® connectivity capability using the Microchip expansions boards and add audio input and output capability with Microchip audio daughter boards. The PIC32MZ DA development board provides the freedom to develop a variety of applications, including Bluetooth® audio, CAN, graphics/UI, Internet-of-Things (IoT), robotics development, and proof-of-concept designs.

Features

  • PIC32MZ2064DAR176-I/2J, 200MHz, 2MB Flash, 640KB SRAM, and 32MB DDR2
  • On-board debugger (PKoB4)
    • Real-time programming and debugging
    • Virtual COM port (VCOM)
  • Two mikroBUS™ interfaces
  • Two X32 audio interfaces supporting BLUETOOTH® and audio
  • Ethernet interface
  • Graphics interface
  • Xplained Pro extension compatible interface
  • CAN interface
  • User buttons
  • User RGB LED
  • 8MB QSPI memory
  • I2C EEPROM MAC, AT24MAC402 (external)
  • I2C temperature sensors, MCP9808 (external)
  • Arduino Uno R3 compatible interface

Kit Contents

  • 1x PIC32 MZ DA curiosity development board (EV87D54A)
  • 1x 24-bit pass though graphics card (AC320213)

Applications

  • Bluetooth® audio
  • Internet of Things (IoT)
  • Robotics development
  • CAN
  • Graphics/UI
  • Proof-of-concept designs

Videos

Publicēts: 2022-03-25 | Atjaunināts: 2022-04-27