Microchip Technology WBZ350 RF Ready Multi-Protocol MCU Modules

Microchip Technology WBZ350 RF Ready Multi-Protocol MCU Modules are part of the PIC32CX-BZ family. The Microchip Technology WBZ350 modules are secure, 32-bit microcontrollers with built-in BLUETOOTH® and Zigbee® wireless capabilities. Designed to streamline development and accelerate time to market, the modules harness a 64MHz Arm® Cortex® M4F processor and offer an array of advanced features. Ideal for applications requiring reliable wireless connectivity, these RF-ready designs with an onboard antenna simplify integration, while global regulatory certifications ensure compliance across major markets.

Features

  • MCU
    • 64MHz Arm Cortex M4F processor
    • 512kB Flash with error correction code (ECC)
    • 96kB multi-port programmable quality of service (QoS) SRAM
    • Up to 32kB of SRAM retention in backup
    • 64kB of ROM for secure boot
    • 32-channel event system
    • 16-channel direct memory access controller (DMAC)
    • Internal and external clock options
  • Peripherals
    • USART, I2C, SPI, RS485, LIN serial communication
    • Quad SPI with execute-in-place (XIP) support
    • 12-bit, 2Msps analog-to-digital converters (ADC)
    • Up to 4x capacitive voltage divider (CVD) channels for touch
    • 7-bit general-purpose digital-to-analog converter (DAC)
    • Up to 14x GPIOs
    • 8x 16-bit timers/counters (TC)
    • 24-bit and 16-bit timers/counters for control (TCC)
  • Security
    • Secure boot with immutable Root-of-Trust
    • High-performance cryptographic accelerator
    • 128-bit, 192-bit, and 256-bit AES
    • Secure hash algorithm (SHA1, SHA224, SHA256)
    • Public key algorithms (ECC, ECDSA)
    • True random number generator (TRNG)
  • Radio
    • BLUETOOTH LE 5.2 certified
    • 2M uncoded PHY
    • Long-range coded PHY
    • Multi-link and multi-role support
    • Zigbee 3.0 certified
    • Hardware radio arbiter for BLUETOOTH and 802.15.4 coexistence
    • Secure over-the-air (OTA) update
    • Transmit output power up to +11dBm
    • Receiver power sensitivity down to -108dBm
  • Certifications
    • FCC (USA)
    • CE (EU)
    • UKCA (UK)
    • ISED (Canada)
    • SRRC (China)
    • MIC (Japan)
    • NC (Taiwan)
    • KC (South Korea)

Applications

  • Consumer electronics requiring BLUETOOTH and Zigbee connectivity
  • Industrial IoT devices for smart factories and process automation
  • Home automation and smart lighting systems
  • Health and fitness wearables with wireless data transfer
  • Building automation and HVAC control systems

Block Diagram

Block Diagram - Microchip Technology WBZ350 RF Ready Multi-Protocol MCU Modules
Publicēts: 2024-07-09 | Atjaunināts: 2024-11-04