Microsemi / Microchip PD70201EVB25Fx Development Boards

Microsemi / Microchip PD70201EVB25Fx Development Boards are IEEE802.3AT Type 2 Powered Devices (PD) based on a PD70201 device that controls an isolated flyback converter. These boards are designed to support data and spare current by a single PD70201 device. The PD70201EVB25Fx evaluation boards operate at 0°C to +70°C temperature range. Microsemi / Microchip PD70201EVB25Fx Development Boards are available in 81mm (L) x 65mm (W) x 15mm (H) dimensions.

Features

  • Designed to support data and spare current by a single PD70201 device
  • Two RJ45 connectors (data and power in, data out)
  • Output voltage connector
  • Onboard, power-good LED indicator
  • Onboard AT detected LED indicator
  • Pulse transformer for routing the data to a PD application to enable full PD evaluation
  • Evaluation boards operate at 0°C to +70°C temperature range
  • RoHS compliant

Block Diagram

Block Diagram - Microsemi / Microchip PD70201EVB25Fx Development Boards
Publicēts: 2019-06-03 | Atjaunināts: 2023-05-30