Mikroe MIKROE-6065 Current 12 Click

MikroE MIKROE-6065 Current 12 Click is a compact add-on board engineered for high-precision monitoring of current, voltage, power, and temperature in various applications. The MikroE Current 12 Click supports the STMicroelectronics TSC1641 60V 16-bit power monitor with an I2C interface. The TSC1641 consists of a high-precision 16-bit dual-channel sigma-delta ADC, adept at measuring high-side, low-side, and bidirectional currents with a programmable conversion time ranging from 128µs to 32.7ms. The device features 2-wire I2C communication with clock frequencies up to 1MHz and incorporates an alert interrupt pin for setting thresholds on voltage, current, power, and temperature.

The MikroE MIKROE-6065 Current 12 Click is ideal for industrial battery packs, power inverters, DC power supplies, telecom equipment, data centers, and power tools.

Features

  • Adjustable conversion time
  • I2C interface with selectable address
  • Alert signal on voltage, current, power, and temperature
  • ClickID
  • mikroBUS compatibility
  • M (42.9mm x 25.4mm) click board size
  • 3.3V external

Applications

  • Industrial battery packs
  • Power inverters
  • DC power supplies
  • Data centers
  • Telecom equipment
  • Power tools

Overview

Location Circuit - Mikroe MIKROE-6065 Current 12 Click
Publicēts: 2024-08-15 | Atjaunināts: 2024-09-05