Mill-Max 829 Series Spring-Loaded Connectors
Mill-Max 829 Series Spring-Loaded Connectors are single-row, right-angle strips ideal for spring-loaded connections that lie parallel to the PC board. The low profile connectors offer the superior characteristics of other Mill-Max connectors but have an increased mid-stroke distance of .045" - more than double most standard series products. The Mill-Max 829 Series Spring-Loaded Connectors are installed as a through-hole component and are suitable for hand, intrusive reflow, or wave soldering. The 829 Series features low resistance high current contacts that are rated at 2A continuous (3A peak per pin) and are available from 2 to 20 positions in a strip. This low profile, right-angle connector is ideal for the small packaging requirements of hand-held devices, especially where vertical space is limited.Features
- Mechanical
- 25g spring force at initial height
- 60g spring force at mid-stroke
- 1,000,000 cycles min. durability
- Materials
- Machined copper alloy plated 20µ" gold over 100µ" nickel contact piston and base
- Beryllium copper plated 10µ" gold spring
- High-temperature thermoplastic rated UL94V-0 insulator
- Electrical
- 100VRMS/150VDC voltage rating
- 2A (continuous), 3A (peak) per contact current rating
- 20mΩ max. contact resistance
- 10,000MΩ min. insulation resistance
- 700VRMS min. dielectric strength
- 1pF max. capacitance
Publicēts: 2011-01-05
| Atjaunināts: 2022-03-11