Molex CyClone Panel-to-Panel Connector System
Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. The CyClone Panel-to-Panel Connector System delivers high durability with 10,000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mate-ability with no changeover of different application tooling setups. A positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.Features
- Extreme mating-cycle durability with 10,000 mating cycles
- SL Modular Connector System Receptacles
- Incorporates SL connector technology into a new connector system
- Transforms SL connector system into panel-mount, high-mating-cycle part
- Enables SL™ system users to easily incorporate CyClone into high-mating-cycle applications
- Genderless (hermaphroditic) connectors
- Increase operational efficiency and reduce customer inventories
- Ensures compatibility and mate-ability with no changeover of different application tooling setups
- Positive-lock SL™ housing ensures retention in high-vibration environments
- RoHS compliant
Applications
- Consumer electronics
- Copiers and printers
- Telecommunications/networking
- Hubs
- Servers
- Industrial
- Electronics production machinery
- Automation
Specifications
- Electrical
- 30VAC(RMS)/DC maximum voltage
- 2A maximum current
- 30mΩ maximum contact resistance
- 500VAC dielectric withstanding voltage
- 10,000MΩ insulation resistance
- Mechanical
- 4.45N minimum contact retention to housing
- 111.12N maximum insertion force to PCB
- 10,000 cycles minimum durability
- 2.54mm pitch
- -40 to +105°C operating temperature range
- Materials
- Glass-filled polyester housing
- Copper alloy contacts
- Plating
- 1.27µm select gold in the contact area
- 0.38µm select gold in the solder tail area
- Nickel underplating
Videos
Publicēts: 2015-09-24
| Atjaunināts: 2022-03-11