Molex MX150L Industrial Sealed Connector System
Molex MX150L™ Industrial Sealed Connectors are designed for commercial-vehicle, marine, and other harsh environments. The pre-assembled, submersible MX150L Industrial Sealed Connector System exceeds IEC IP67 requirements while providing economical advantages. The MX150L system meets the need for a rugged, environmentally sealed connector system supporting both low-level signal applications and power applications up to 40A.The system is composed of wire-to-wire, wire-to-panel, and wire-to-board configurations for industrial applications. These innovative mat-sealed connectors are based upon the 1.5mm and 2.5mm blade-type terminals. This design eliminates the need to purchase, handle, and crimp individual wire seals. A 7.62mm dual row version is also available.
Features
- Pre-assembled connector housings and TPA components shipped in one-piece units
- Integral, two-way mat seal on the plugs and receptacles
- Exceeds IEC IP67 "waterproof" requirements for a sealed-connector system
- Provides customers design flexibility with wire-to-board, wire-to-wire and wire-to-panel connection capabilities
- Exceeds IP67 requirements and conforms to UL 1977
- Integral terminal position assurance (TPA)
- Ensures that crimped terminal leads are properly locked into connector
Specifications
- 18A current
- 2 to 16 circuits
- Two pitch designs available each with two styles of terminals
- 7.62mm pitch for wire sizes 8AWG to 12AWG
- 5.84mm pitch for wire sizes 14AWG to 22AWG
Applications
- Commercial
- ATVs
- Air bag sensors
- Boating
- Construction equipment
- Farm equipment
- Marine equipment
- Consumer
- Security systems
- Industrial
- Automation equipment
- Process controls
Publicēts: 2011-03-03
| Atjaunināts: 2023-09-20