Molex SlimStack 0.35mm Pitch Board-to-Board Connectors
Molex SlimStack 0.35mm Pitch Board-to-Board Connectors deliver up to 5A of extra power through full-armor protective metal covers. These connectors provide superior mating guidance and electrical contact assurance for mobile devices and other tight-packaging applications. Molex surface mount SlimStack connectors offer maximum space savings with a dual contact design that provides secure electrical and mechanical reliability even after repeated cycling. The contact design provides an audible and tactile confirmation while an anti-zippering barrier prevents contact pullout from angled mating.Features
- Full-armor housing protection prevents damage to the housing even when misaligned during mating
- Mating guidance with integrated metal power nails
- Provides up to 5.0A of power with superior contact assurance
- Overmolded contact terminals simplify assembly and improve the part structure and reliability
- Wide vacuum pick-and-place area accommodates automatic board placement even with narrow width
- Wide alignment area provides easy and secure mating
- 3-sided SMT offers improved solder strength
- Halogen-free and RoHS compliant
Applications
- Consumer
- Wearable Devices
- Smart Phones
- Tablet PCs
- Portable Audio
- Portable Navigation Equipment
- IoT and smart home devices
- AR/VR devices
- 5G and RF devices
- Medical
- Patient Monitoring
- Therapeutic and Surgical
- Defense
- Unmanned vehicles
- Aircraft avionics
Specifications
- Electrical
- 50V maximum voltage
- 0.3A maximum current
- Up to 80mΩ maximum contact resistance
- 250VAC(rms) dielectric withstanding voltage
- 100MΩ minimum insulation resistance
- Mechanical
- 30 cycle durability
- 0.35mm pitch
- 2.00mm to 2.20mm in width
- 0.60mm to 1.00mm mated height range
- Vertical structure type
- Materials
- UL 94V-0 LCP black housing
- Copper alloy contacts
- Plating
- Gold on the contact and solder tail area
- Nickel on the underplating
- -40°C to +85°C operating temperature range
Videos
Wide Alignment Area for Easy Mating
Dual Contact Design for Secure Reliability
Robust Power Nail with "Armor" Feature
Publicēts: 2015-02-03
| Atjaunināts: 2022-03-11