Murata BAC3S 3W Regulated Single Output AC/DC Converters
Murata BAC3S Isolated 3W Regulated Single Output AC/DC Converters operate in a -40°C to +65°C temperature range, operating up to +85°C with derating from AC or DC input voltages. The components operate in a wide input voltage range of 85VAC to 264VAC or 120VDC to 370VDC with 5V, 12V, and 24V single-regulated outputs. The small footprint is EMC class B compliant without needing any external components. The AC/DC converters are suited to medical applications with 1 MOPP and 2 MOOP. With high efficiency at low loads and low no-load power consumption, the BAC3S Isolated 3W Regulated Single Output AC/DC Converters support standby mode operation for applications in industrial, medical, automation, Internet of Things (IoT) as well as household and home automation.Features
- UL62368-1 recognized
- EN62368-1 certified
- Over-current protection
- Continuous, automatic recovery short circuit protection
- Primary side regulation
- Meets EMC class B with no external components
- No external components required
- 1-year shelf life
Applications
- Industrial
- Medical
- Automation
- IoT
- Household and home automation
Specifications
- 85VAC to 264VAC / 120VDC to 370VDC wide input voltage range
- -40°C to +85°C operating temperature range
- 4.25kVAC isolation 'Hi-Pot Test'
- 5V, 12V, and 24V single regulated outputs
- 45pF isolation capacitance
- 0.125A to 0.6A output current range
- 47Hz to 63Hz input frequency
- 64kHz switching frequency
- 25µA input leakage current
- 100MΩ isolation resistance
Publicēts: 2020-11-23
| Atjaunināts: 2024-08-15