Murata BNX EMI Network Filters

Murata BNX EMI Network Filters support large currents and a wide frequency range. These EMI suppression filters are effective for noise suppression for DC switching lines of automotive and FA/OA devices. Murata BNX EMI Network Filters feature SMD mounting and operate in a wide temperature range from -55°C to +125°C. Typical applications include automotive devices/displays, digital AV equipment, PC peripheral equipment, power supplies, industrial equipment, and more.

Features

  • Supports large current (15A)
  • Supports wide frequency range (40kHz to 1GHz: 35dB min. [BNX0270)
  • Suitable for miniaturization with SMD shape
  • -55°C to +125°C temperature range

Applications

  • Automotive devices/displays
  • Digital AV equipment
  • Amusement equipment
  • PC peripheral equipment
  • Industrial equipment
  • Measurement equipment
  • Power supplies

Videos

Insertion Loss Characteristics

Murata BNX EMI Network Filters

Equivalent Circuit

Murata BNX EMI Network Filters

Dimensions

Murata BNX EMI Network Filters
Publicēts: 2015-04-14 | Atjaunināts: 2025-05-15