Murata Electronics ABZ LoRa® Modules

Murata ABZ LoRa® Modules are compact low-power wide-area network (LPWAN) wireless modules that support the LoRaWAN long-range wireless protocol. These modules measure only 12.5mm x 11.6mm x 1.76mm and are housed in metal-shielded packages. The modules include a Semtech SX1276 ultra-long-range spread spectrum wireless transceiver and an STMicro STM32L0 series Arm® Cortex® M0+ 32-bit microcontroller (MCU).

Murata is a member of the LoRa Alliance™, a nonprofit association that fully supports the Internet of Things (IoT). Murata has designed a cost-effective, small-form factor LoRaWAN module capable of supporting a wide range of sensors. These wireless modules will help increase the adoption of the LoRaWAN platform worldwide and make it the standard for LPWANs supporting low-power IoT applications.

Features

  • Integrated TCXO with robust low drift thermal characteristics provides an accurate clock source for the RF transceiver
  • ADC and up to 18 GPIOs offer flexibility for connecting sensors, switches, and status LEDs
  • Pre-certified radio regulatory approvals for operating in the 868MHz and 915MHz industrial, scientific, and medical (ISM) spectrum in most geographical regions of the world
  • Module is powered from a 2.2VDC to 3.6VDC supply
  • MCU includes 192kB flash and 20kB RAM
  • Normal output power is +14dBm, but a PA boost function can be selected to increase RF output to +20dBm for long-range applications
  • Communication with the module can be achieved via UART, SPI, or I2C peripheral interfaces
  • Optional STSAFE secure element can be incorporated into the MCU to enhance the network security capabilities
  • -40°C to +85°C operating temperature range

Applications

  • Smart metering
  • Wearables
  • Tracking
  • M2M and IoT edge nodes

Block Diagram

Block Diagram - Murata Electronics ABZ LoRa® Modules

What is LoRa & LoRaWAN?

LoRa is short for "Long Range." It is the physical layer (PHY) that enables extremely long-range communication with optimized energy efficiency and a robust signal. LoRaWAN, or LPWAN, stands for low power, wide area network. It is the global standard for IoT. LoRaWAN is the foundation of the LoRa Alliance.

Block Diagram

Block Diagram - Murata Electronics ABZ LoRa® Modules

LoRa Technology & LoRaWAN Protocol Key Features

GEOLOCATION
Enables GPS-free, low-power tracking applications

LOW COST
Reduces costs three ways: infrastructure investment, operating expenses, and end-node sensors

STANDARDIZED
Improved global interoperability speeds adoption and roll-out of LoRaWAN-based networks and IoT applications

LOW POWER
Protocol designed specifically for low power consumption extending battery lifetime up to 20 years

LONG RANGE
Single base station provides deep penetration in dense urban/indoor regions, plus connects rural areas up to 30 miles away

SECURE
Embedded end-to-end AES128 encryption

HIGH CAPACITY
Supports millions of messages per base station, ideal for public network operators serving many customers

Block Diagram

Block Diagram - Murata Electronics ABZ LoRa® Modules
Publicēts: 2016-12-07 | Atjaunināts: 2026-04-13