Murata Power Solutions Ozonizer Modules
Murata Power Solutions Ozonizer Modules are active oxygen modules designed to generate ozone efficiently in desired quantities. These ozonizers feature a low-temperature co-fired ceramics (LTCC) board as an ozone generator, ensuring stable ozone generation. The LTCC is fired at low temperatures below 1000°C. This low-temperature firing allows for internal wiring made of silver and copper and conductors with low electrical resistance. These Murata Power Solutions modules include an overcurrent protection circuit and an output monitoring terminal. The discharge element is housed in a 14.2mm x 31.5mm x 17mm case. The ozone generator section is separated from the drive power supply for greater design flexibility.Features
- 12VDC input voltage
- 1W electricity consumption
- 2mg/H ozone amount
- 30% (1min.>n time>200mS) max. operating duty
- -10°C to +50°C operating temperature range
- 20% RH to 80% RH humidity range
- LTCC board as a particle generator, which integrates discharge and dielectric electrodes
Applications
- Household appliances
- Air conditioners
- Air cleaners
- Vacuum cleaners
- Compact desktop air cleaners
- Automobile air cleaners
Videos
Publicēts: 2017-02-23
| Atjaunināts: 2023-09-05