Murata µSD-M.2 Adapter Kits

Murata µSD-M.2 Adapter Kits allow customized Wi-Fi® and BLUETOOTH® for NXPs i.MX and i.MX RT platforms. The µSD-M.2 adapter kits feature optional power, debug, and clocking signals that connect through the Arduino Header or Micro-AB USB connector. Murata µSD-M.2 Adapter Kits offer a microSD interface for WLAN-SDIO and are specifically designed for compatibility with Embedded Artists' Wi-Fi/BT M.2 evaluation boards (EVB).

Features

  • MicroSD (µSD) interface for WLAN-SDIO (SD is an option with microSD-SD adapter)
  • Arduino headers (i.MX RT) or flat/flex connector (i.MX 6) for BT UART/PCM and WLAN/BT control signals
  • Optional power, debug, and clocking signals connect through Arduino Header or Micro-AB USB connector
  • Specifically designed/engineered for compatibility with Embedded Artists' Wi-Fi/BT M.2 EVBs
  • Type 1DX, 1MW, 1LV, 1YM, and 1ZM M.2 EVB's connected to adapter

Kit Contents

Murata µSD-M.2 Adapter Kits

Adapter Layout

Murata µSD-M.2 Adapter Kits
Publicēts: 2019-04-24 | Atjaunināts: 2024-02-21