3M CoaXPress Industrial Camera Cable Assemblies
3M CoaXPress Industrial Camera Cable Assemblies feature the CoaXPress (CXP) interface, which is expected to be the mainstream interface for high-speed and high-bandwidth camera systems. The CXP allows video, camera control, and real-time triggering over a single coaxial cable. The CXP assemblies accommodate a range of machine vision requirements, including long transmission distances, high resolution, and durability with repetitive motion applications. The CXP interface delivers transmission speed up to 12.5Gbps/channel.
The 3M CoaXPress Industrial Camera Cable Assemblies offer two types of CoaXPress-compatible cable assemblies that comply with the recently released CoaXPress 2.0. The versatile cable assemblies provide high performance in various machine vision fixed and motion applications, such as general motion systems and applications requiring long transmission distances and very high bending durability.
Features
- High-speed data transfer up to 12.5Gbps/channel (CXP-12, micro-BNC, BNC connector specification)
- Available in DIN 1/0/2.3 connector specification (CXP-6, up to 6.25Gbps)
- Increased transmission distance
- Dynamic bending durability for repetitive-motion applications
- CoaXPress 2.0 compliant
- Compliant with CE marking
Applications
- High-performance, high-data rate applications
- Longer transmission distances
- Industrial automation inspection (semiconductor, food, traffic, etc.)