4D Systems 4Discovery-35
4D Systems 4Discovery-35 integrated wall mount display is designed to be mounted to a standard light switch flush mount box. The display is driven by the 4D Systems' DIABLO16 processor. The 4Discovery-35 is programmed with the 4D Systems Workshop 4 IDE software which enables rapid construction of graphics solutions for the 4D Systems graphics processors. The 3.5" 320x480 LCD display features resistive touch, and the embedded board includes microSD storage, 16MB of Flash memory, and RS485 interface.Features
- Powerful 3.5" Intelligent LCD-TFT display module powered by DIABLO16
- 480x320 HVGA Resolution, RGB 65K colors, TFT Screen with integrated 4-wire Resistive Touch Panel
- Programmed over RS485 using a special programmer designed specifically for the 4Discovery
- 6 banks of 32750 bytes of Flash memory for User Application Code and Data
- 32Kb of SRAM purely for the User
- On-board micro-SD memory card connector for multimedia storage and data logging purposes. HC memory card support is also available for cards larger than 4GB
- On-board external 16MB of serial Flash for multimedia storage, datalogging etc. Can be used as an alternative to microSD, or as well as
- DOS compatible file access (FAT16 format) as well as low level access to microSD card memory
- Display full color images, animations, icons and video clips on chosen 4D Systems display
- Supports all available Windows fonts
- 5.0V or 6.3V to 36V input voltage range operation (single supply)
- Module dimensions: 74.0 x 117.0 x 21.7mm
- Weighs approximately 80g
- Display Viewing Area: 48.96 x 73.44mm
- Easily mounted to the wall using a standard light switch flush/mounting box, or can be mounted in an enclosure/panel or virtually any flat drillable surface
- Compatible with Clipsal/HPM mounting blocks, 18mm or thicker, if the 4Discovery needs to be offset from the wall (useful for concrete block walls etc)
- RoHS and CE Compliant
Videos
Publicēts: 2015-06-26
| Atjaunināts: 2022-03-11