Texas Instruments INA300/INA300-Q1 Current-Sense Comparator
Texas Instruments INA300/INA300-Q1 High- or Low-Side Current-Sense Comparator is a high common-mode, current-sensing comparator that is configured to detect overcurrent conditions through measuring the voltage developed across a current sensing or shunt resistor. The device can measure this differential voltage signal on common-mode voltages that can vary from 0V up to 36V, independent of the supply voltage. The device features an adjustable threshold range that is set using a single external limit-setting resistor. A selectable hysteresis feature enables adjustable operation of the comparator to accommodate the wide input signal range of 0mV to 250mV. The INA300-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Wide Common-Mode Range: 0V to 36V
- Selectable Response Times:
- 10μs, 50μs, 100μs
- Programmable Threshold:
- Adjustable Using a Single Resistor
- Programmable from 0mV to 250mV
- Accuracy:
- Offset Voltage: ±500μV (Max)
- Offset Voltage Drift: 0.5μV/°C (Max)
- Selectable Hysteresis:
- 2mV, 4mV, 8mV
- Active Quiescent Current: 135μA (Max)
- Selectable Disable Mode:
- Disabled Quiescent Current: 3.5μA (Max)
- Disabled Input Bias Current: 500nA (Max)
- Open-Drain Output with Latch Mode Available
- Package Options
- WSON-10
- VSSOP-10
Applications
- Overcurrent Protection
- Computers
- Servers
- Telecom Equipment
- Power Supplies
- Battery Chargers
Datasheets
Block Diagram
Typical Application Circuit
Publicēts: 2014-06-24
| Atjaunināts: 2023-11-08