Advantech EPC-R4680 Box Computer
Advantech EPC-R4680 Box Computer is powered by Rockchip RK3288 ARM Cortex-A17 quad-core high-performance processor. This processor supports a 4K display and 4K x 2K multi-format video decoding through HDMI port and cores up to 1.6GHz frequency. The EPC-R4680 box computer features M.2, mini-PCIe, and sim card slots for Wi-Fi®, BLUETOOTH®, and 4G connectivity. This ARM Cortex-A17-based box computer facilitates six USB 2.0, six UART, one GbE, and 8 GPIO ports, offering a rich interfacing experience. Advantech EPC-R4680 Box Computer is ideal for kiosks, vending machines, and digital signage applications.Features
- Rockchip ARM Cortex-A17 RK3288 quad-core CPU
- Supports M.2 slot for Wi-fi/Bluetooth module and Mini-PCIe slot for 4G module
- Onboard 2GB DDR3L memory and 8GB eMMC
- Supports Linux and Andriod
Specifications
- 190mm x 150mm x 43mm dimensions
- 12V power supply voltage
- Onboard 2GB DDR3L memory and 8GB eMMC
- 6 UART, 5 USB2.0, 1 USB OTG, 1GbE, 8 GPIO ports
- 0°C to +55°C operating temperature range
- DC-in power type
Applications
- Kiosks
- Vending machines
- Digital signage
Dimensions (mm)
Additional Resource
Publicēts: 2019-07-22
| Atjaunināts: 2023-04-04