Advantech MIO-2263 Pico-ITX SBC

Advantech MIO-2263 Pico-ITX SBC features an embedded Intel® Atom™ SoC E3825/Celeron J1900 with DDR3L 1333MHz and can support up to 8GB. Graphics support is available with Intel Gen 7 DirectX® 11.1 support, dual independent display by 24-bit LVDS + VGA, or 24-bit LVDS + HDMI. Interface includes 2 COM, 1 SATA, USB3.0, PCIe Mini Card, and mSATA, as well as support for SUSIAccess and Embedded Software APIs.

Features

  • Embedded Intel® Atom™ SoC E3825 & Celeron J1900 up to Quad-Core processor design, DDR3L 1333MHz support up to 8GB
  • Intel Gen 7 DirectX®11.1 support, dual independent display by 24-bit LVDS + VGA or 24-bit LVDS + HDMI
  • Flexible design using integrated multiple I/O: MIOe to approach vertical applications and keep domain knowhow
  • Rich I/O interface with 2 COM, 1 SATA, USB3.0, PCIe Mini Card and mSATA
  • Supports SUSIAcccess and Embedded Software APIs
  • Software APIs: GPIO, H/W Monitor, Brightness, Watchdog, Backlight On/Off, and SMBus
Publicēts: 2014-10-13 | Atjaunināts: 2022-03-11