Advantech MIO-5272 3.5" Single Board Computer (SBC)
Advantech MIO-5272 3.5" Single Board Computer (SBC) features the compact MI/O Extension form factor and is powered by Gen 6th and 7th Gen Intel® Core™ U-Series (i7/i5/i3/Celeron®) Processors. The MIO-5272 SBC features an optimized thermal design, enabling a fanless, high-performance platform. The MIO-5272 also embeds SUSI 4.0 and WISE-PaaS/RMM to monitor and control system operations effectively and remotely. These tools offer greater system reliability and a smarter software framework for embedded customers and speed up development times.The Advantech MIO-5272 adopts 64-bit, multi-core processors built on 14nm process technology for improvements in CPU processing, graphics, security, and I/O flexibility. The MIO-5272 includes a dedicated graphics core (Intel HD Graphics 520) with DirectX 11.3, OpenGL 4.4, OpenCL 2.1, and 4K encoding/decoding. This SBC also supports triple independent displays, including HDMI, VGA, and 48-bit LVDS interfaces. These features increase possibilities for multimedia application development. Low power dual 8GB 1600MHz DDR3L memory and TPM are also supported, making the MIO-5272 suitable for various high-level embedded applications.
Features
- Generation 6/7 Intel Core U-series Processor
- i7 7600U 8GHz, dual-core, four threads
- i7 6600U 6GHz, dual-core, four threads
- i5 6300U 4GHz, dual-core, four threads
- i3 6100U 3GHz, dual-core, four threads
- Celeron 3955U 0GHz, dual-core, two threads
- L3 Cache
- i7 7600U: 4MB
- i7 6600U: 4MB
- i5 6300U: 3MB
- i3 6100U: 3MB
- Celeron 3955U: 2MB
- Advanced Technologies
- Intel Turbo Boost Technology 0 (i5/i7 series only)
- Intel Advanced Vector Extensions 0 (Intel AVX2)
- Memory
- Up to 16GB DDR3L 1600MHz
- 2x 204-pin SODIMM socket
- Display
- Controller: Intel HD Graphics 620/520/510 (Celeron)
- Processor graphics
- DurectX 12, DirectX 11.3, OpenGL 4.4, and OpenCL 2.1
- Full AVC/VC1/MPEG2 HW Decode
- VGA: 1920 x 1200 @ 60Hz or 2048 x 1152 @ 60Hz with reduced blanking
- LVDS
- LVDS with 3.3V, 5.0V, and 12.0V on LCD VDD power, 5V and 12V support on LVDS inverter
- Dual-channel 24-bit LVDS, max resolution up to 1920 x 1200 at 60Hz
- HDMI
- Supports HDMI 1.4 for HD video playback
- Max resolution up to 4096 x 2160 at 24Hz
- Multi-Display: VGA + HDMI, VGA + LVDS, HDMI + LVDS, VGA + HDMI + LVDS
- Ethernet
- Speed: 10/100/1000Mbps
Controller: GbE1: Intel i219, GbE2: Intel i210
Connector: 2x RJ45 on rear I/O
- Speed: 10/100/1000Mbps
- Audio
- Codec: High Definition Audio (HD), Line-in, Line out, Mic-in
- Amplifier: Optional via MIOe
- Watchdog Timer
- Output system reset
- Programmable counter from 1 to 255 minutes/ seconds
- Storage
- SATA: 2, up to 6.0Gb/s (600MB/s)
- mSATA 1x Full-size (support either mSATA or mini PCIe)
- Rear I/O
- 2x Ethernet
- VGA
- HDMI
- 2x USB 2.0
- 2X USB 3.0
- Power, HDD LEDs
- DC Jack
- Internal I/O
- Serial 2 x RS-232/422/485 with auto flow control (ESD protection: Air gap ±15kV, Contact ±8kV)
- 2x USB
- I2C shared with SMBus pin
- SMBus
- GPIO 8-bit general purpose input/output
- Security: TPM2.0
- Expansion
- Mini PCIe 2x Full-size
- MIOe Displayport, SMBus, USB3.0, LPC, 2x PCIe, line out, +5 Vsb/+12 Vsb power, Power On, Reset
- Power
- Power Type Single 12V DC power input
- Power Supply Voltage Supports single 12V input, ± 10%
- Power Consumption (Typical) I7 7600U: 6.46W, i7 6600U: 6.46W, i5 6300U: 5.26W, i3 6100U: 5.02W, Celeron 3955U: 4.88W
- Power Consumption (Max) I7 7600U: 22.03W, i7 6600U: 22.03W, i5 6300U: 20.87W, i3 6100U: 20.45W, Celeron 3955U: 17.81W
- Power Management ACPI
- Battery Lithium 3V / 210mAH
- Environment
- Operating temperature: 0°C to +60°C
- Operating humidity: 95% RH non-condensing at 40°C
- Physical characteristics
- 146mm x 102mm PCB
Applications
- Factory and industrial automation
- Energy and environment
- Retail and hospitality
- Security and video surveillance
- City services
- Smart Building
Kit Contents
- MIO-5272 SBC
- 30cm SATA cable
- 35cm SATA power cable
- 20cm audio cable
- 22cm COM RS-232 cable
- 24mm heatsink
- Startup manual
- Mini jumper
- Screw Kit (4x screws for mini PCIe)
- SUSIAccess Pro package
Resources
Board Layout
Rear I/O Panel
Block Diagram
Dimensions
Working Components of Industry 4.0/5.0
Publicēts: 2021-08-23
| Atjaunināts: 2024-11-05