Amphenol Advanced Sensors ChipCap2 Humidity & Temperature Sensors
Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors consist of a capacitive polymer sensor chip and a CMOS integrated circuit with EEPROM. The embedded systems are housed in reflow solderable SMD and SIP packages. Each unit is individually calibrated and tested, with performance from 20% to 80% RH at ±2% (±3% over the entire humidity range). Amphenol Advanced Sensors ChipCap2 Humidity and Temperature Sensors require no further calibration or temperature compensation. Linear output signals are provided in various interfaces based on user requirements. Suitable applications include energy-saving HVAC control, process control and instrumentation, automobile and transportation, and medical.Features
- Fully calibrated and temperature compensated
- Digital or analog output with alarm function
- Precision and accuracy (±2%RH, ±0.3°C, 14 bit )
- 2.3V to 5.5V free operating voltage
- Low current consumption
- SMD package for automated assembly, or single-inline package (SIP)
- Reliable in harsh environments
Applications
- Energy-saving HVAC control: A/C, refrigeration, indoor air quality, vent fans, home appliances, humidifiers, dehumidifiers
- Process control and instrumentation: Medical instruments, handheld devices, weather stations, food processing, printers, RFIDs
- Automobile and transportation: Cabin climate control, defogging control condensing preventive devices
- Medical: Nebulizers, oxygen, CPAP/sleep apnea devices
Additional Resources
Publicēts: 2013-08-14
| Atjaunināts: 2022-05-11