Analog Devices Inc. EV-TempSense-ARDZ Evaluation Platform
Analog Devices Inc. EV-TempSense-ARDZ Evaluation Platform contains three evaluation boards that evaluate precision digital temperature sensors. Interface to the sensors can be directly on the Arduino shield or by ribbon cable connected to external sensors. The ADT7410, ADT7420, ADT7310, and ADT7320 are high-accuracy digital temperature sensors. These sensors offer breakthrough performance over a wide industrial temperature range. The devices contain an internal band gap reference, a temperature sensor, and a 16-bit analog-to-digital converter (ADC). The devices are available in I2C or SPI versions.The Analog Devices EV-TempSense-ARDZ Sensor Evaluation Kit includes the following boards:
- EVAL-ADT7420ARDZ Evaluation Shield Board
- EVAL-ADT7420MBZ Sensor Target Board
- EVAL-ADT7320MBZ Sensor Target Board
The Evaluation Shield Board and Sensor Target Boards are also offered individually. Additional Target Boards are available, like the EVAL-ADT7422MBZ, which includes the ADT7422 Temperature Sensor.
Features
- Full-featured Arduino shield for the ADT7410, ADT7420, ADT7310, and ADT7320 digital temperature sensors
- Onboard ribbon cable connectors facilitate either I2C or SPI interface to miniature remote sensor boards
- PC control in conjunction with the following Software IDEs:
- Analysis | Control | Evaluation (ACE) Software
- Arduino
- Mbed
- PC control in conjunction with the following Hardware Systems
- SDP-S
- SDP-B
- SDP-K1
- Arduino
- Linduino® One
- Compatible with Windows 7, Windows 8, and Windows 10
Publicēts: 2019-12-19
| Atjaunināts: 2024-03-06