MK-048 DIN-Rail Mounting Kit
The DIN rail mounting kit mounts 1 and 2 port USB and ethernet products as well as SW-005. The mounts enclosures to 35mm and 32mm wide DIN rails. These kits conform to IEC international standard 60715 and European standard EN 50022.
MK-059 Wall-Mounting Kit
The MK-059 wall-mounting kit is for ES/US 4 and 8 port devices and can be mounted to any flat surface. This kit offers fixed or detachable fitting options and features screws to attach to the device.
MK-070 Snap-in DIN-Rail Clip Kit
The Snap-in DIN rail clip kit mounts 4 and 8 port USB and ethernet products. This kit conforms to IEC international standard 60715 and European standard EN 50022.
Features
- Lightweight
- Simple installation
- MK-048:
- DIN rail mount brainboxes 1 and 2 port USB and ethernet products as well as SW-005
- Mounts enclosures to 35mm and 32mm wide DIN rails
- Conforms to IEC international standard 60715
- Conforms to European standard EN 50022
- MK-059:
- Fixed or detachable fitting options
- Wall mounting kit for ES/US 4 and 8 port devices
- Can be mounted to any flat surface
- Screws to attach to the device included
- MK-070:
- DIN rail mount brainboxes 4 and 8 port USB and ethernet products
- Mounts enclosures to 35mm and 32mm wide DIN rails
- Conforms to IEC international standard 60715
- Conforms to European standard EN 50022
Specifications
- DIN rail dimensions:
- 10mm width
- 20mm length
- 43mm height
- MK-048:
- 10mm x 43mm x 19mm dimensions
- MK-059:
- 100mm x 0.7mm x 52mm dimensions
- MK-070:
- 65mm x 0mm x 52mm dimensions
Publicēts: 2021-05-26
| Atjaunināts: 2022-03-11