Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays

Broadcom HDSM-201x and HDSM-203x Surface-Mount Displays are LEDs that use AlInGaP chip technology. The gray top surface and white segments provide optimum contrast. This device is available in common cathode and common anode configuration. To facilitate easy pick-and-place assembly, the LED displays are packed in tape and reel form. Broadcom HDSM-201x and HDSM-203x Surface-Mount Display applications include industrial, consumer, home appliance, medical, and office automation.

Features

  • 0.2in. digit height
  • Excellent character appearance
  • Available in common cathode and common anode
  • Uses AlInGaP chip technology
  • Display available in yellow, green, and red
  • Level 3 moisture sensitivity level
  • RoHS compliant

Applications

  • Industrial
  • Consumer
  • Home appliance
  • Medical
  • Office automation
View Results ( 6 ) Page
Detaļas numurs Datu lapa Apraksts
HDSM-201C HDSM-201C Datu lapa LED displeji un piederumi S4,SMT PCB,0.2S,AlInGaP Red CA
HDSM-201F HDSM-201F Datu lapa LED displeji un piederumi S4,SMT PCB,0.2S,AlInGaP Yellow CA
HDSM-203C HDSM-203C Datu lapa LED displeji un piederumi S4,SMT PCB,0.2S,AlInGaP Red CC
HDSM-203F HDSM-203F Datu lapa LED displeji un piederumi S4,SMT PCB,0.2S,AlInGaP Yellow CC
HDSM-203H HDSM-203H Datu lapa LED displeji un piederumi S4,SMT PCB,0.2S,AlInGaP Green CC
HDSM-201H HDSM-201H Datu lapa LED displeji un piederumi S4,SMT PCB,0.2S,AlInGaP Green CA
Publicēts: 2023-05-19 | Atjaunināts: 2023-06-02