Cal Test Electronics CT4448 Insulated BNC to Banana Jack Attenuators
Cal Test Electronics CT4448 Insulated BNC to 4mm Banana Jack Attenuators are rated to 1000V CAT II/600V CAT III and are ideal or lower frequency (<100kHz) but higher voltage applications where safety calls for more robust probes and leads than standard oscilloscope probes. Using 4mm DMM probes and/or insulated alligator clips provides a safer, more durable handheld test setup. The CT4448 devices are available in 10x, 20x, and 100x attenuation options with 1MΩ impedance and accept 4mm sheathed banana plugs allowing for work in higher voltages and CAT environments such as electrical panel mains.Features
- Fully insulated
- Usable in high category environments, (1,000V CAT II/600V CAT III)
- Bridges oscilloscope functionality with DMM test lead durability
- Broadens the application range of low input voltage oscilloscopes
- Three convenient attenuations (10x, 20x, and 100x)
- Excellent for lower frequency measurements (<100kHz)
- Connects to 4mm sheathed or standard unsheathed banana plugs
- CE listed
- RoHS 2 compliant
Specifications
- 10x, 20x, 100x attenuation (voltage)
- ±5% or ±6% accuracy
- 500Vpeak to 1400Vpeak maximum voltage
- 1MΩ impedance
- DC to 100kHz frequency range
- Pollution degree 2
- +5°C to +40°C temperature range
Videos
Publicēts: 2021-01-22
| Atjaunināts: 2022-03-11