Cincon CFM50S 50W Open Frame AC-DC Modules

Cincon CFM50S 50W Open Frame AC-DC Modules offer a 90VAC to 264VAC input range, high efficiency up to 89%, and 8A maximum output current. These reliable, single-output AC-DC power modules feature high power density, multiple output options, and a compact, open-frame design. The highly efficient modules are fully protected against short circuit and overvoltage conditions. Cincon CFM50S 50W Open Frame AC-DC Modules meet IEC/EN 60335-1 and operate in a -30°C to +80°C temperature range.

Specifications

  • 90VAC to 264VAC universal input range
  • High efficiency up to 89%
  • 2" x 3" open frame size
  • <0.15W no-load input power rating
  • 5000m operating altitude
  • 8A maximum output current
  • 50Hz to 60Hz input frequency range
  • 0.1mA maximum leakage current
  • 5V to 48V output voltage range
  • -30°C to +80°C temperature range
  • Continuous short-circuit protection
  • Overvoltage protection
  • Class I and Class II
  • Meets IEC/EN 60335-1
  • Approval IEC/EN/UL 62368-1
  • Approval EN 55032 Class B and CISPR/FCC Class B
Publicēts: 2021-10-04 | Atjaunināts: 2022-03-11