Cincon CFM81S 80W Open-Frame AC-DC Power Modules

Cincon CFM81S 80W Open-Frame AC-DC Power Modules are open-frame, switching AC-DC power modules with a 90VAC to 264VAC universal input range. These Cincon modules are highly efficient, reliable, and compact with high power density and a single output. CFM81S modules are fully protected against short circuits and over-voltage conditions. Cincon's automated manufacturing methods and extensive testing and qualification program ensure that CFM81S Power Modules are highly reliable.

Features

  • 90VAC to 264VAC universal input range
  • Continuous short-circuit protection
  • 91% high efficiency
  • <0.3W no-load power
  • 50.8mm x 76.2mm dimensions
  • Peak load (2x rated current)
  • Meets EN60335-1
  • Class I and Class II
  • Approved IEC/EN/UL 62368-1
  • Meets EN55032 Class B and CISPR/FCC Class B

Specifications

  • Voltage adjusted range
    • 11.4V to 12.6V (CFM81S120)
    • 14.25V to 15.75V (CFM81S150)
    • 22.8V to 25.2V (CFM81S240)
    • 45.6V to 50.4V (CFM81S480)
  • 12V, 15V, 24V, or 48V output voltages
  • Up to 6.7A output current
  • ±1% voltage accuracy
  • 1% ripple and noise

Block Diagram

Block Diagram - Cincon CFM81S 80W Open-Frame AC-DC Power Modules
Publicēts: 2020-07-21 | Atjaunināts: 2025-12-12