TE Connectivity / Corcom RPQ Line Reactors

TE Connectivity's (TE) / Corcom RPQ Line Reactors are designed to help protect AC/DC motor drives from power line disturbances and line-side disruptions while providing a solution to harmonic distortion issues and power disturbances to variable frequency drives (VFD). High-performance line reactors with copper winding deliver low losses to power harmonics mitigation solutions to motor drive OEMs. TE offers single-phase and three-phase RPQ line reactors. The single-phase provides a rating from 2A up to 1000A with a max voltage of 250V. The three-phase line reactors offer a rating from 1.76A to 1010A for a 50/60Hz network max of 480V. Typical applications for TE / Corcom RPQ Line Reactors include AC/DC drives, servo systems, industrial machinery, uninterruptible power supplies (UPS), and more.

Features

  • Copper windings provide high conductivity and cost-effectiveness
  • Protection of motor drive electronics
  • Limitations of inrush currents
  • Improvement of true power factor
  • Prevention from nuisance tripping caused by power line voltage spikes
  • Reduce power distortion and low ripple
  • Complies with industry standards
  • Impedance at 4%

Applications

  • AC/DC drives
  • Servo systems
  • Industrial machinery
  • UPS
  • Power conversion systems and rectifiers
  • Motion and drives
  • Automation controls
  • Battery energy storage systems (BESS) and electric vehicle (EV) charging infrastructure
  • Power quality
  • Various adjustable speed drive systems
  • Harmonic reduction
  • Process automation equipment

Videos

Publicēts: 2023-03-21 | Atjaunināts: 2024-01-30