Delta Electronics EUCI BASIC LED Drivers
Delta Electronics EUCI BASIC LED Drivers provide high-performance power for outdoor and industrial lighting, and the wireless programming via near-field communication (NFC) allows users to regulate the output current even without the electricity supply. The high efficiency of up to 94% minimizes energy loss, while the constant full power and a wide current output range offer exceptional illumination. The robust surge protection ensures stable operation, and these devices withstand vibration, moisture, and temperature fluctuations for reduced maintenance time and costs. The EUCI BASIC series provides autonomous dimming via an integrated smart timer function to adjust brightness under different scenarios and time slots, and the programmable constant lumen output (CLO) function is designed to improve user lighting experiences. Delta Electronics EUCI BASIC LED Drivers comply with Protection Class I and Class II standards for LED luminaires and adhere to the dimension criteria defined by the Zhaga Consortium, ensuring seamless integration with various lighting fixtures.Features
- Wireless configuration interface via NFC
- Constant power mode design and wide range of output current adjustable
- Programmable function with AOC / CLO / EOL
- Autonomous dimming includes 3 smart timer dim operations with fixed timer, midnight centric timer, and ratio rescale timer
- Robustness protection against vibration, harsh operating temperatures, and moisture with potting
- High efficiency
- High surge immunity protection
- Meets dimension criteria of Zhaga specification
Applications
- Outdoor and industrial lighting
- Lighting fixtures
- Road and street lighting
- Area lighting
Specifications
- 40W, 75W, 130W, or 170W output power
- 94% efficiency
- 20V to 310V output voltage range
- 200mA to 1050mA output current adjustable range
- 198VAC to 264VAC input voltage range
- 10kV /6kV surge immunity
- -40°C to +55°C ambient operating temperature range
Application Examples
Additional Resources
Publicēts: 2025-01-30
| Atjaunināts: 2025-04-23