DFRobot DFR0886 Edge101 ESP32 IoT Programmable Controller

DFRobot DFR0886 Edge101 Industrial ESP32 Internet of Things (IoT) Programmable Controller is a rugged, industrial‑grade control platform designed to bridge the gap between traditional ESP32 development boards and real‑world deployment needs. Powered by an ESP32 dual‑core processor, the DFRobot DFR0886 integrates essential industrial communication interfaces [including isolated RS485 (Modbus‑compatible), isolated CAN bus, Ethernet, Wi‑Fi®, and BLUETOOTH®], making the controller exceptionally well‑suited for automation, monitoring, and IoT system integration.

Housed in a durable metal enclosure, the Edge101 provides comprehensive protection features such as electrical isolation, anti‑static safeguards, lightning protection, overvoltage protection, and reverse‑polarity protection, ensuring stable operation in harsh environments with a wide 9VDC to 26VDC supply range. The controller offers eleven native GPIOs, three I2C interfaces, a TF card slot for data storage, and a PCIe expansion slot for optional 4G LTE modules, enabling flexible connectivity and expansion.

The DFRobot DFR0886s support for both ESP32 and Arduino ecosystems allows developers to move smoothly from prototyping to deployment while maintaining a familiar development experience. These combined features make the Edge101 a versatile solution for applications such as industrial automation, edge computing, Modbus gateways, CAN bus nodes, and remote environmental or asset monitoring.

Features

  • ESP32 core controller with 240MHz clock speed, supporting Wi-Fi and BLUETOOTH wireless communication
  • Industrial-grade design with comprehensive circuit protections
    • Isolation
    • ESD protection
    • Lightning protection
    • Overvoltage protection
    • Reverse polarity protection
  • Metal enclosure to prevent accidental damage from human contact, insects, or animals
  • Isolated RS485 interface
  • Isolated CANBUS interface
  • 11x native ESP32 GPIOs and 3x I2C interfaces
  • TF card slot for local data storage
  • Built-in PCIe expansion slot and nano SIM card slot, supporting 4G communication module installation
  • Multiple mounting options
    • DIN rail mounting
    • Wall-mounted screw installation
    • Flat mounting
    • Vertical installation

Applications

  • Industrial automation and control - functions as a responsive controller, Modbus RTU/TCP gateway, or CAN bus node for machinery, process automation, and SCADA system integration
  • Remote environmental and asset monitoring - collects data from environmental sensors (air, water, soil) or monitors operational status of remote assets (pumps, generators, agricultural equipment), with optional 4G LTE for wide-area connectivity
  • Smart greenhouse and agricultural technology (AgriTech) - enables precise data collection and automated control of irrigation, climate, and lighting systems in modern farming
  • Critical infrastructure monitoring - deploys for applications like water immersion detection in data centers or base stations, and monitoring of utility substations
  • Custom robotics and machinery control - provides a reliable, communicative core for mobile robots, automated guided vehicles (AGVs), or specialized automated equipment requiring robust I/O and industrial interfaces
  • IoT edge gateways - aggregates data from various sensors and legacy devices (via RS485, CAN) and securely transmit it to cloud platforms or local servers, performing edge processing to reduce data load and latency

Specifications

  • Power supply
    • 9VDC to 26VDC Terminal Block
    • 5V/2A USB Type-C®
  • Standby power consumption
    • 50mA terminal at 12.0V
    • 100mA USB at 5.0V
  • Performance parameters
    • ESP32 dual-core 32-bit processor, 240MHz clock speed, up to 600 MIPS computing power
    • 16MB Flash
    • 520KB SRAM and 16KB RTC SRAM
    • 2.4GHz Wi-Fi and Bluetooth dual-mode
  • Wi-Fi
    • 802.11 b/g/n
    • 802.11 n (2.4GHz) with speeds up to 150Mbps
    • Supports infrastructure BSS station mode, SoftAP mode, and promiscuous mode
  • Bluetooth
    • Bluetooth 4.2 standard, supporting both Classic Bluetooth (BR/EDR) and Bluetooth Low Energy (BLE)
    • Up to +12dBm output power
    • -94dBm BLE receiver sensitivity
    • Supports BLE Mesh networking and can serve as a MESH gateway when combined with Wi-Fi, suitable for environments without extensive Wi-Fi deployment, such as outdoor public areas, factories, and mines
  • Peripheral interfaces
    • 1x 10/100Mbps Ethernet wired network
    • Industrial Bus
      • 1x CAN Bus (isolated)
      • 1x RS485 Bus (isolated, Modbus compatible)
    • 1x PCIe-sized expansion slot (for 4G/NB-IoT modules)
    • 11x ESP32 native GPIOs
    • 3x I2C sensor interfaces
    • 1x TF card slot (supports program upgrades and data logging)
    • 1x nano SIM card slot
    • 1x reset button and 1x onboard user button
  • -20°C to +75°C operating temperature range
  • 128mm × 76mm × 31mm size
  • 335g in weight

Kit Contents

  • 1x EDGE101 IoT edge controller (ESP32)
  • 1x 2.4G Wi-Fi gain adhesive antenna
  • 1x 5.08 terminal block plug, 6P
  • 2x metal universal mounting brackets
  • 2x DIN rail clips
  • 4x M4 round head screws
Mechanical Drawing - DFRobot DFR0886 Edge101 ESP32 IoT Programmable Controller

Front Interfaces

Mechanical Drawing - DFRobot DFR0886 Edge101 ESP32 IoT Programmable Controller

Back Interfaces

Mechanical Drawing - DFRobot DFR0886 Edge101 ESP32 IoT Programmable Controller
Publicēts: 2026-01-20 | Atjaunināts: 2026-01-30