DFRobot micro:IO Extender Board
DFRobot micro:IO Extender Board leads out all IO ports of micro:bit that is in accordance with Gravity standard interface. This micro:bit IO expansion board has an independent I2C and serial port. The micro:IO extender board integrates the frequently used buzzer and edge connector contacts. This board operates from a supply voltage of 3.3V.Features
- Gravity 3-Pin interface, plug and play, support DFRobot Gravity series
- Lead out all micro:bit pins in the form of a 3-pin header with 19 pins in total
- Independent I2C and 1-way serial port
- Onboard buzzer and buzzer switch
- Onboard edge connector contacts
- Clear silkscreen, ENIG technology, and high quality
Specifications
- 3.3V operating voltage
- 45.5mm x 66.5mm dimensions
Board Overview
Additional Resource
Publicēts: 2019-07-02
| Atjaunināts: 2023-06-06