Digilent JTAG-HS2™ Programming Cable for Xilinx® FPGAs
The JTAG-HS2™ Programming Cable is a high-speed programming solution for Xilinx field-programmable gate arrays (FPGAs). The cable is fully compatible with all Xilinx tools and can be seamlessly driven from iMPACT, Chipscope, and EDK. The HS2 attaches to target boards using Digilent's 6-pin, 100-mil spaced programming header or Xilinx's 2x7, 2mm connector and the included adaptor. The PC powers the JTAG-HS2 through the USB port and will recognize it as a Diligent programming cable when connected to a PC, even if the cable is not attached to the target board.Features
- Small, complete, all-in-one JTAG programming solution for Xilinx FPGAs
- Compatible with all Xilinx tools
- Compatible with IEEE 1149.7-2009 Class T0 to Class T4 (includes 2-wire JTAG)
- Separate Vref drives JTAG/SPI signal voltages, Vref can be any voltage between 1.8V and 5V
- High-Speed USB2 port that can drive JTAG/SPI bus at up to 30Mbit/sec
- JTAG/SPI frequency settable by user
- Uses a micro-AB USB2 connector
- SPI programming solution (modes 0 and 2 up to 30Mbit/sec, modes 1 and 3 up to 2Mbit/sec)
- Fully supported by the Adept SDK, allowing custom JTAG/SPI applications to be created
Specifications
- -0.5V to 6V I/O reference/supply voltage range
- -0.5V to 6V signal voltage range
- ±50mA maximum DC output current
- -20°C to +120°C storage temperature range
- ESD
- 4000V maximum HBM
- 2000V maximum CDM
Publicēts: 2015-01-19
| Atjaunināts: 2023-07-18