E-Switch WS Subminiature Snap Action Switches

E-Switch WS Subminiature Snap Action Switches are sealed switches with IP67 protection against dust and moisture. The E-Switch WS switches offer plunger or elongated lever actuator options. These snap-action switches offer multiple termination options. WS single pole double throw (SPDT) switches feature a 1A current rating at 24VDC within a -25°C to +85°C operating temperature range.

Features

  • IP67 rated
  • Plunger or level actuator options
  • Multiple termination options
  • SPDT contact arrangement
  • RoHS compliant

Applications

  • Heating, Ventilation, and Air-Conditioning (HVAC)
  • Electrical housewares
  • Floorcare appliances
  • White goods
  • Vending machines
  • Medical equipment

Specifications

  • Contact ratings
    • 1A at 24VDC
    • 2A at 12VDC
    • 0.1A at 125VAC
  • 100mΩ maximum initial contact resistance
  • 100MΩ minimum insulation resistance at 500VDC
  • Lifetime
    • 10,000 cycle electrical
    • 1,000,000 cycle mechanical
  • 600VAC dielectric strength
  • -25°C to +85°C temperature range

Videos

Schematic

E-Switch WS Subminiature Snap Action Switches
Publicēts: 2017-04-05 | Atjaunināts: 2022-05-19