E-Switch ST3 Power Toggle Switch
E-Switch ST3 Series Power Toggle Switches have a heavy-duty rating with UL approvals and are available in a tab, screw, and solder terminal options. The ST3 series features a high 24A/125VAC, 3-phase specification. E-Switch ST3 Series Power Toggle Switches have an electrical life of 6000 cycles, are rear-panel mountable and have a rubber boot for water and dust protection.Features
- -20°C to +85°C operating temperature range
- 50mΩ max. contact resistance
- 800MΩ min. at 500VDC insulation resistance
- 1500VAC for 1 minute dielectric strength
Materials
- Phenolic, UL94 V-0 body
- Nickel-plated brass actuator
- Nickel-plated brass bushing
- Stainless steel housing
- Silver alloy contacts
- Silver plated brass terminals
Publicēts: 2009-11-30
| Atjaunināts: 2022-03-11