Fluke 59 MAX/59 MAX+ Infrared Thermometers

Fluke 59 MAX/59 MAX+ Infrared Thermometers use precise laser technology for accurate and repeatable measurements. The lightweight, compact instrument displays minimum, maximum, and average temperature, or the difference between two measurements. The IP40 rated thermometers are also designed to withstand a 1-meter drop. The devices feature a large, easy-to-read backlit LCD display with either a 10:1 distance-to-spot ratio (59 MAX+) or an 8:1 distant-to-spot ratio (59 MAX).

Features

  • Precise laser technology for accurate and repeatable measurements
  • Large, easy-to-read backlit LCD display for easy viewing
  • Small and lightweight design fits easily into your toolbox
  • IP40 rated for extra protection
  • Distance-to-spot ratio
    • 10:1 for the 59 MAX+ model
    • 8:1 for the 59 MAX model
  • Powered by one (1) AA battery
  • Displays the minimum, maximum, average temperature, or the difference between two measurements
  • Hi and Lo alarms for rapid display of measurements outside the limits
  • 1-year warranty

Specifications

  • Temperature reading ranges
    • -30°C to +350°C (-22°F to +662°F) for the 59 MAX model
    • -30°C to +500°C (-22°F to +932°F) for the 59 MAX+ model
  • <500ms response time (95% of reading)
  • 8µm to 14µm spectral response
  • 0.10 to 1.00 emissivity
  • 0.1°C (0.2°F) display resolution
  • 12-hour battery life with laser and backlight on
  • 220g (7.76oz) in weight
  • 0°C to +50°C (32°F to +122°F) operating temperature range
  • -20°C to +60°C (-4°F to +140°F) storage temperature range
Published: 2014-01-24 | Updated: 2022-03-11