Harwin Kontrol Industrial Connectors
Harwin Kontrol Industrial Connectors feature a range of male and female shrouded connectors for board-to-board and cable-to-board connections. These connectors provide durability and high performance on 1.27mm (0.5") pitch for industrial applications. These robust and flexible components offer up to 1.2A per contact as well as a data rate of up to 3Gbit/s. The series is available in horizontal, vertical, and IDC cable assembly configurations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female versions. Harwin IDC cable assemblies are offered in 150mm or 300mm lengths. These fully shrouded and polarized Kontrol connectors are ideal for blind mating and can withstand the lateral and twisting forces caused by vibration.Features
- 1.27mm pitch
- Up to 3Gbit/s data rate
- Fully shrouded and polarized
- Ideal for blind mating
- Withstands lateral and twisting forces from vibration
- Ready for factory automation
- Surface-mount design packaged on tape and reel
- Solder tabs for PCB strain relief
- Location pegs offer improved placement location before and during soldering
- Variety of stacking heights
- 1.2A per contact rating (0.5A for cable assemblies)
- -20°C to +105°C or -55°C to +125°C operating temperature range
- Minimum 500 mating operations
Applications
- Handheld equipment
- IoT markets
- Portable monitoring equipment
- Data collection
- Transport systems
- Trackside and train equipment
- Large vehicle control systems
- Roadside monitoring
- Industrial equipment
- Factory equipment
- Production line controls
- Drive units for large-scale installations
- Other drives and controls systems
Videos
Mechanical Features
Additional Resources
Publicēts: 2018-02-28
| Atjaunināts: 2025-07-28