IDEC RV8S Solid State Interface Relays

IDEC RV8S Solid State Interface Relays offer a 24VDC to 48VDC input voltage, 3.5A maximum load current, and long electrical life. These relays are pre-assembled with a DIN-rail mount socket, built-in LED indicator, and screw and spring-clamp socket terminations. The RV8S series interface can be used as an interface between the actuator and controller to switch small- and medium-sized loads. IDEC RV8S Solid State Interface Relays are ideal for programmable logic controller (PLC) and electronic systems, industrial automation, panel builders, assembly machines, and other applications that require high switching capability in a compact size.

Features

  • Long electrical life
  • Pre-assembled relay
  • DIN-rail mount socket
  • Built-in LED indicator
  • Screw and spring-clamp terminations
  • -20°C to +70°C operating temperature range
  • RoHS compliant

Applications

  • PLC and electronic systems
  • Industrial automation
  • Panel builders
  • Assembly machines
Publicēts: 2021-10-28 | Atjaunināts: 2022-03-11